Glenair620MS064NF10Accesorios del conector
Connector Accessories Strain Relief Clamp Straight
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Strain Relief Clamp | |
| Connector Circular | |
| Straight | |
| 19.05 | |
| 18.16 | |
| 22.48 |
Need some accessories for a nontraditional wire connection? This Mighty Mouse direct coupling strain relief clamp 620MS064NF10 connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 19.05 mm long, 22.48 mm tall and 18.16 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

