Glenair620HS042XM11Accesorios del conector
Connector Accessories Composite Strain Relief Self-Locking Straight Composite Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Composite Strain Relief Self-Locking | |
| Connector Circular | |
| Straight | |
| Composite | |
| Electroless Nickel | |
| -65 | |
| 175 | |
| 23.9 |
Complete your total connector assembly with this self locking rotatable coupling with straight strain relief clamp 620HS042XM11 connector accessory from Glenair. It has a straight body orientation. This product is 23.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
