SCHURTER6163.0004Potencia del conector
Conn Inlet M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Inlet | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 20 | |
| 250VAC | |
| -25 | |
| 70 | |
| Screw Mount | |
| IP20 | |
| Black | |
| Box | |
| 53 | |
| 27.5 | |
| 30 | |
| Yes | |
| Yes | |
| Panel Mount |
The best way to get minimal losses of power in your circuit is by operating it with the inlets 6163.0004 power connector from Schurter. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. 6163.0004 is housed in polyamide. This device has a maximum current rating of 20 A. This product is 53 mm long, 30 mm tall and 27.5 mm deep. This power connector has a minimum operating temperature of -25 °C and a maximum of 70 °C. Its 3 terminals use the solder lug termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

