Micro Commercial Components60S6-TPRectifiers
Diode Switching 600V 6A 2-Pin DO-201AD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 6@Ta=100C | |
| 200 | |
| 1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode 60S6-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 6@Ta=100C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

