Murata Power Solutions60A363CMontaje superficial de inductores

Inductor Power Wirewound 36uH 10% 100KHz 6.4A 0.02Ohm DCR T/R

An ideal space-saving electronic component is this power 60A363C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 36u H. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This product is 22 mm long, 12 mm tall and 19 mm deep. This SMD inductor has a maximum DC current of 6.4 A with a maximum resistance of 20m Ohm. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.864
    1. 200+$1.864
    2. 1000+$1.845
    3. 2000+$1.827
    4. 3000+$1.809
    5. 4000+$1.790
    6. 5000+$1.773
    7. 6000+$1.755
    8. 10000+$1.737
    9. 20000+$1.720
    10. 25000+$1.703

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.