Bourns6000-821K-RCInductor de plomo

RF Choke Bobbin Core 820uH 10% 1KHz 20Q-Factor Ferrite 0.56A 1.8Ohm DCR RDL

This rf choke 6000-821K-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 1.5M Hz. It has an inductance of 820u H. This leaded inductor has a maximum DC current of 560m A with a maximum resistance of 1.8 Ohm. This device is made with bobbin core technology. It has a tolerance of 10%. This product is 12.2 mm tall with a diameter of 9 mm.

Import TariffMay apply to this part

235 piezas: Se puede enviar mañana

    Total$0.51Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2513+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 235 piezas
      • Price: $0.5115

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.