Bourns6000-470K-RCInductor de plomo
RF Choke Bobbin Core 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 10% | |
| 1K | |
| 1.77 | |
| 0.16 | |
| 30 | |
| 2.52M | |
| 6.5M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
This rf choke 6000-470K-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 47u H. It has a tolerance of 10%. This product is 12.2 mm tall with a diameter of 9 mm. This leaded inductor has a maximum DC current of 1.77 A with a maximum resistance of 160m Ohm. This device is made with bobbin core technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 6.5M Hz.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

