Bourns6000-330K-RCInductor de plomo
RF Choke Bobbin Core 33uH 10% 1KHz 30Q-Factor Ferrite 2.05A 0.09Ohm DCR RDL
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 33u | |
| 10% | |
| 1K | |
| 2.05 | |
| 0.09 | |
| 30 | |
| 2.52M | |
| 7.8M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| 9 | |
| 12.2 |
This rf choke 6000-330K-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 33u H. This device utilizes bobbin core technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 7.8M Hz. This leaded inductor has a maximum DC current of 2.05 A with a maximum resistance of 90m Ohm. This product is 12.2 mm tall with a diameter of 9 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

