Honeywell5SE1Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 4.73N Screw Mount Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5@250VAC 28VDC | |
| 0.1 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -26 | |
| 85 | |
| 22.25 | |
| 8.79 | |
| 4.73 |
If you're looking for rapid switching to close your circuit use this 5SE1 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 28VDC. This snap action switch has an operating temperature range of -26 °C to 85 °C. The 5SE1 snap action switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 22.25 mm long, 18.92 mm tall and 8.79 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

