Bel Fuse5MT 1.6-RFusibles
Fuse Cartridge Medium Time Delay Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 0.55 | |
| 18 | |
| 0.081 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| 20 | |
| 5.1 | |
| Glass | |
| Holder |
Be protected by adding a miniature 5MT 1.6-R fuse developed by Bel Fuse. This device has a current rating of 1.6. This device has a maximum power dissipation of 0.55 W. Its maximum power dissipation is 0.55 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 5MT 1.6-R fuse has a cartridge termination style. This product is 20 mm long with a diameter of 5.1 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
