| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active-Unconfirmed |
| Código HTS | 8542.31.00.55 |
| Automotive | No |
| PPAP | No |
| Family Name | MAX® V |
| Logic Elements | 80 |
| Program Memory Type | Flash |
| Memory Size (Kbit) | 8 |
| Number of Logic Blocks/Elements | 24 |
| Number of Global Clocks | 4 |
| Number of I/O Banks | 2 |
| Number of Macro Cells | 64 |
| Data Gate | No |
| Maximum Number of User I/Os | 52 |
| In-System Programmability | Yes |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Internal Frequency (MHz) | 1474.9 |
| Maximum Clock to Output Delay (ns) | 8.6 |
| Maximum Propagation Delay Time (ns) | 14|8.5 |
| Speed Grade | 5 |
| Individual Output Enable Control | Yes |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| Typical Operating Supply Voltage (V) | 1.8 |
| I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
| Tolerant Configuration Interface Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Tradename | MAX |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 68 |
| Standard Package Name | BGA |
| Supplier Package | MBGA |
| Pin Count | 68 |
| Lead Shape | Ball |