Micro Commercial Components5KP9.0A-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 9V 5KW 2-Pin Case R-6 T/R

Protect your critical electronic applications from sudden overvoltage conditions with this 5KP9.0A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 15.4 V and minimum breakdown voltage is 10 V. Its peak pulse power dissipation is 5000 W. Its test current is 5 mA. Its maximum leakage current is 20 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.8672
    1. 500+$0.8672
    2. 1000+$0.8585
    3. 2000+$0.8499
    4. 2500+$0.8414
    5. 3000+$0.8330
    6. 4000+$0.8247
    7. 5000+$0.8164
    8. 10000+$0.8083
    9. 20000+$0.8002

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.