| Compliant with Exemption | |
| 3A001a.5.a. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 500Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2.2Vp-p | |
| 2425 | |
| ±2.9LSB | |
| ±5%FSR | |
| 65.4dBFS(Typ) | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.68 |
| Package Width | 19.05 |
| Package Length | 19.05 |
| PCB changed | 84 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 84 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

