| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | 3A001.a.2.c |
| Estatus de pieza | Unconfirmed |
| Código HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | Ultra37000 |
| Program Memory Type | ROMLess |
| Number of Logic Blocks/Elements | 8 |
| Number of Global Clocks | 4 |
| Number of Macro Cells | 128 |
| Product Terms | 16 |
| Device System Gates | 3800 |
| Data Gate | No |
| Maximum Number of User I/Os | 69 |
| In-System Programmability | Yes |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Clock to Output Delay (ns) | 6.5 |
| Maximum Propagation Delay Time (ns) | 12 |
| Speed Grade | 100 |
| Individual Output Enable Control | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| I/O Voltage (V) | 5 |
| Tolerant Configuration Interface Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Tradename | Ultra37000 |
| Mounting | Surface Mount |
| PCB changed | 84 |
| Supplier Package | CLLCC |
| Pin Count | 84 |