| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Function | Driver |
| Number of Drivers | 4 |
| Number of Receivers | 0 |
| Number of Elements per Chip | 4 |
| Transmission Data Rate (Mbps) | 400 |
| Maximum Propagation Delay Time (ns) | 4.5 |
| Maximum Operating Frequency (MHz) | 200 |
| Input Signal Type | LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Differential Output Voltage (V) | 0.454 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 7.24(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |
| Lead Shape | Flat |