| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ABT | |
| D-Type Bus Interface | |
| 18 | |
| 2 | |
| 9 | |
| 9 | |
| 1 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 5.5@5V | |
| 9.9 | |
| Single-Ended | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 80 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.48 |
| Package Width | 9.66 |
| Package Length | 18.42 |
| PCB changed | 56 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 56 | |
| Lead Shape | Flat |
Store state information by enabling this 5962-9584201QXA flip flop device from Texas Instruments. It has a single-ended output signal. With a 3-state output, this is power management at its best. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 18 channels per chip.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
