| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 667ksps | |
| 2 | |
| 2 | |
| 1.5 | |
| Parallel | |
| Current | |
| External | |
| 14.25 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±3LSB | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 26.92(Max) mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Analog Devices brings you their latest 5962-8876502RX DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

