Microchip Technology5962-8874601XALinear Regulators
Standard Regulator Neg -5V 1.4A 3-Pin TO-39
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±1.5 | |
| Fixed | |
| -5 | |
| 1.4 | |
| -35 | |
| 2.3@500mA | |
| 25mV | |
| 30mV | |
| 2 | |
| 120°C/W | |
| 15°C/W | |
| Safe Area Protection|Thermal Shutdown Protection|Current Limit|Excellent Line and Load Transient Regulation | |
| -55 | |
| 125 | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

