| Compliant with Exemption | |
| 3A001a.2.c. | |
| Active | |
| 59628861902XA | |
| Automotive | No |
| PPAP | No |
| Modified Harvard | |
| Floating-Point | |
| 16 | |
| 10 | |
| ROM | |
| 8KB | |
| 1088B | |
| Yes | |
| 50 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 1000 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 2.03 |
| Package Width | 24.38 |
| Package Length | 24.38 |
| PCB changed | 68 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 68 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

