Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
13.5
Sensing Distance Range (mm)
7 to 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Style
Rectangular
Terminal Type
Cable
Packaging
Bulk
Mounting
Screw
Package Height
6.35
Package Width
19.05
Package Length
28.57
PCB changed
2
Pin Count
2

