Bourns5900-273-RCInductor de plomo
High Current Choke Unshielded Bobbin Core 27000uH 10% 1KHz Ferrite 0.14A 22Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 27000u | |
| 10% | |
| 1K | |
| 0.14 | |
| 0.16 | |
| 22 | |
| 0.17M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current rf choke 5900-273-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 125m A with a maximum resistance of 22.7 Ohm. This device utilizes bobbin core technology. It has an inductance of 27m H. Its test frequency is 1K Hz. It has a tolerance of 10%. This product is 22.86 mm long with a diameter of 11.51 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

