Bourns5900-100-RCInductor de plomo

High Current Choke Unshielded Bobbin Core 10uH 10% 1KHz Ferrite 4.7A 0.019Ohm DCR AXL

Your electrical design will benefit from this high current rf choke 5900-100-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 17m Ohm. This product is 22.86 mm long with a diameter of 11.51 mm. It has an inductance of 10u H. Its test frequency is 1K Hz.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.91Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2112+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.9138

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.