Cinch Connectivity Solutions5810000011Accesorios del conector
Connector Accessories Sealing Plug Straight Polymer Natural Bag
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Sealing Plug | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polymer | |
| Natural | |
| Bag | |
| 3.3 | |
| 31.83 | |
| 3.17 |
Have some wires? This sealing plug 5810000011 connector accessory from Cinch Connectors is a must to make a good solid connection. It has a straight body orientation. This product is 31.83 mm long and 3.17 mm tall with a diameter of 3.3 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

