Bourns5800-470-RCInductor de plomo
High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 1A 0.136Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 1K | |
| 1 | |
| 1.7 | |
| 0.136 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
Use this high current rf choke 5800-470-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 17.78 mm long with a diameter of 6.99 mm. It has an inductance of 47u H. Its test frequency is 1K Hz. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 804m A with a maximum resistance of 109m Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

