Bourns5800-271-RCInductor de plomo
High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 0.5A 0.65Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 270u | |
| 10 | |
| 10% | |
| 1K | |
| 0.5 | |
| 0.7 | |
| 0.65 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
Your electrical design will benefit from this high current rf choke 5800-271-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 270u H. This leaded inductor has a maximum DC current of 400m A with a maximum resistance of 557m Ohm. This product is 17.78 mm long with a diameter of 6.99 mm. Its test frequency is 1K Hz. It has a tolerance of 10%. This device utilizes bobbin core technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

