Vishay564R60GAQ47Capacitor cerámico de una capa

Cap Ceramic Single 47pF 6000V R3L 20% (11.7 X 5.8mm) Radial Disc 9.5mm 105°C Bulk

If you are looking for a low component cost capacitor for your electronic circuit, look no further than the ceramic disc 564R60GAQ47 single-layer ceramic disc capacitor, developed by Vishay. It can withstand a voltage of 6000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 47pF. It has a tolerance of 20%. This product is 5.2(Max) mm deep. The 564R60GAQ47 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

1,750 piezas: Se puede enviar en 2 días

    Total$1.06Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2431+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      República Checa
      • In Stock: 1,750 piezas
      • Price: $1.0613

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.