PHOENIX CONTACT5600314Interruptor de potencia
Circuit Breaker Thermal Magnetic 1Pole 2A 250VAC/80VDC
| Compliant with Exemption | |
| EAR99 | |
| LTB-Unconfirmed | |
| 8536.20.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 1 | |
| 250VAC|80VDC | |
| 2 | |
| Push to Reset | |
| 0 | |
| 55 | |
| DIN Rail | |
| 2 |
Safety should always be in mind when designing something, add this thermal magnetic 5600314 circuit breaker developed by Phoenix Contact to your design. The voltage rating is 250VAC|80VDC. It has a single pole. This device has a current rating of 2. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 80 mm long, 71.5 mm tall and 12.5 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
