Amphenol Communications Solutions55720-001LFCabezales del conector y receptáculos PCB

GIG-Array®, Mezzanine Connectors, 10mm Plug 296 Position Lead Free

FCI's 55720-001LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This PL connector's 296 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.3 mm. It has a straight body orientation. This is a 18-row connector. It has a maximum voltage rating of 500 VAC. It has a plug type gender. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This backplane connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 53.75 mm long, 10.94 mm tall and 28.6 mm deep. 55720-001LF is housed in liquid crystal polymer.

60 piezas: Se puede enviar en 2 días

    Total$108.82Price for 2

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 60 piezas
      • Price: $54.41

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.