| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| F | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 0 | |
| 1 | |
| 4 | |
| 1 | |
| Non-Inverting | |
| 7@4.5V to 5.5V | |
| 11.5 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 20 | |
| -3 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

