PHOENIX CONTACT5447890Bloques terminales del conector
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 19.44 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 5447890 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. It has a right angle body orientation. Its pitch is 3.81 mm. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. 5447890 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. It uses the screw termination method. This product is 19.44 mm long, 11.1 mm tall and 16.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

