PHOENIX CONTACT5445465Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Use this shrouded 5445465 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 5 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 5445465 is housed in white/green polyamide. It uses the solder termination method. This product is 27 mm long, 8.6 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.8030
    1. 100+$0.8030
    2. 200+$0.6595

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.