PHOENIX CONTACT5444288Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

This wire to board 5444288 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 4 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 8 A. This product is 9.2 mm deep. 5444288 is housed in white/green polyamide. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.7732
    1. 100+$0.7732
    2. 200+$0.6350

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.