PHOENIX CONTACT5444262Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.574 | |
| 9.01 | |
| 9.2 | |
| 7.4 | |
| Through Hole |
Think of Phoenix Contact's wire to board 5444262 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. Its pitch is 3.81 mm. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. It uses the solder termination method. 5444262 is housed in white/green polyamide. This product is 9.2 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

