PHOENIX CONTACT5435349Bloques terminales del conector
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 30 | |
| 18.2 | |
| 15 | |
| Gray | |
| Cable Mount |
This 5435349 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 6 F contacts. This is a 1-row connector. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. This device has a maximum current rating of 12 A. 5435349 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 30 mm long, 15 mm tall and 18.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

