PHOENIX CONTACT5434560Bloques terminales del conector
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 8A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| 2.917 | |
| 14.7 | |
| 16.1 | |
| 11.1 | |
| Gray | |
| Cable Mount |
This 5434560 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 F contacts. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a female type gender. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 14-30 AWG. This product is 14.7 mm long, 11.1 mm tall and 16.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

