Pomona Electronics5406-0Equipo de prueba electrónico del conector
Conn Banana M 1 POS Screw ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Screw | |
| 18-22 | |
| 50 | |
| 39.36 |
The banana 5406-0 test terminal block from Pomona makes it easy to test if your connections are working properly. This PL connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 15 A. This product is 39.36 mm long. Its wire is 18-22 AWG. This test terminal block has a maximum operating temperature of 50 °C. 5406-0 is housed in black acrylonitrile butadiene styrene. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
