Mill-Max540-44-044-17-400004Enchufe del conector

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R

This plcc socket 540-44-044-17-400004 connector socket from Mill-Max Mfg. Corp. will handle your multi-wired connections with ease. This SKT connector has 44 contacts that are plated with tin over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. 540-44-044-17-400004 is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. It uses the solder termination method. This product is 22.48 mm long, 4.57 mm tall and 22.48 mm deep.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    8 semanas
    • Price: $4.688
    1. 1+$4.688
    2. 500+$3.462
    3. 1000+$3.384
    4. 2500+$3.091
    5. 5000+$2.992
    6. 10000+$2.760
    7. 15000+$2.723
    8. 25000+$2.453
    9. 50000+$2.437
    10. 100000+$2.413

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.