Honeywell53C210KResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount

Apply this 53C210K potentiometer from Honeywell to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. The 53C210K part has a solder lug termination style. This device is made with conductive plastic technology. This product is 30.17 mm long, 36.12 mm tall and 27.78 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.