Connector Terminals
53874-2
Flanged Spade Tongue Terminal 14-16AWG Copper Blue 19.02mm Tin T/R
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Flanged Spade Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.16
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
105
Insulation
Vinyl
Packaging
Tape and Reel
Product Length (mm)
19.02
Product Depth (mm)
7.47
Color
Blue
Mounting
Cable Mount

