Bourns5300-25-RCInductor de plomo
RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 0.55A 0.67Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 0.55 | |
| 0.3 | |
| 0.67 | |
| 3.9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.06 | |
| 12.7 |
This rf choke 5300-25-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 550m A with a maximum resistance of 670m Ohm. This product is 12.7 mm long with a diameter of 4.06 mm. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.9M Hz. This device utilizes bobbin core technology. It has an inductance of 100u H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

