Bourns5300-09-RCInductor de plomo
RF Choke Bobbin Core 4.7uH 10% 7.96MHz Ferrite 1.7A 0.068Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 7.96M | |
| 1.7 | |
| 1.4 | |
| 0.068 | |
| 86M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 4.06 | |
| 12.7 |
Jump-start your electrical design by including this rf choke 5300-09-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.7 mm long with a diameter of 4.06 mm. It has a tolerance of 10%. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 1.7 A with a maximum resistance of 68m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 86M Hz. It has an inductance of 4.7u H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

