| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| BNC | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| 14.48 | |
| 28.19 | |
| Cable Mount |
Use the bnc 5285 RF connector from Pomona in your radio-frequency design. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 28.19 mm long with a diameter of 14.48 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
