Amphenol Communications Solutions52601-S40-4LFCabezales del conector y receptáculos PCB
Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tray | |
| 58.16 | |
| 8.76 | |
| 9.27 | |
| 3.05 | |
| Through Hole |
FCI's shrouded 52601-S40-4LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 58.16 mm long, 9.27 mm tall and 8.76 mm deep. It uses the solder termination method. 52601-S40-4LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

