Disipadores de Calor
523002T00000G
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 13.6°C/W Black Paint
Boyd CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.90.00.00
Automotive
Unknown
PPAP
Unknown
Type
Passive
Material
Aluminum
Thermal Resistance
13.6
Fin Style
Vertical
Device Cooled
TO-220
Finish
Black Paint
Mounting
Through Hole
Product Length (mm)
25.4
Product Depth (mm)
12.7
Product Height (mm)
29.97