Reduced Price
Amphenol Communications Solutions51742-10802400CCLFCabezales del conector y receptáculos PCB
PwrBlade®, Power Supply Connectors, 8P 24S PF Vertical Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 8Power/24Signal | |
| 1/4 | |
| Press Fit | |
| (2.54/3.81)/2.54 | |
| Straight | |
| (48/3)/Contact | |
| 200V | |
| 10000 | |
| 2/20 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 7.61 | |
| 82.55 | |
| 11.94 | |
| PwrBlade® | |
| 3.43 | |
| Through Hole |
The 51742-10802400CCLF power connector from FCI is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector's 8 power / 24signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel/gold over nickel. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 2500 V/1000V. It has a straight body orientation. This device has a maximum current rating of 48 A/contact. 51742-10802400CCLF is housed in thermoplastic. This component will be shipped in tray format. This product is 82.55 mm long and 11.94 mm. Its 88 terminals use the press fit termination method. This power connector has an operating temperature range of -20 °C to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

