Reduced Price
Amphenol Communications Solutions51732-045LFCabezales del conector y receptáculos PCB
PwrBlade®, Power Supply Connectors, 4P 20S Right Angle Header
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power/20Signal | |
| 1/4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 48/Contact | |
| 10000 | |
| 0.7 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 7.61 | |
| 54.61 | |
| 23.62 | |
| 14.58 | |
| 3.43 | |
| Through Hole |
Use the 51732-045LF power connector from FCI to power up your circuit with the least amount of losses. This HDR connector's 4power / 20signal contacts that are made out of copper alloy. It has a header type gender. This connector has a single port. It has a right angle body orientation. 51732-045LF is housed in thermoplastic. This component will be shipped in tray format. This product is 54.61 mm long, 14.58 mm tall and 23.62 mm deep. Its 52 terminals use the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
