| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Programmable Crystal Oscillator |
| Standard Frequency (MHz) | 200 |
| Frequency Stability (ppm) | ±30 |
| Maximum Symmetry (%) | 52 |
| Output Level | LVDS |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| Pin Count | 6 |