Molex5047540720Conector FFC-FPC
Conn FPC Connector SKT 7 POS 0.3mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 7 | |
| 1 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| Dual Contact | |
| SKT | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.012 | |
| 3.6 | |
| 3.3 | |
| 0.75 | |
| Easy-On™ | |
| Surface Mount |
As an alternative to traditional spherical wiring, the fpc connector 5047540720 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. This is a 1-row connector. This socket type connector's 7 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 50 V. It has a right angle body orientation. Its pitch is 0.3 mm. This device has a maximum current rating of 0.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 3.6 mm long, 0.75 mm tall and 3.3 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. 5047540720 is housed in black liquid crystal polymer.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

