TE Connectivity5039234011Ajuste de calor
Heat Shrink Tubing ST Cross-Linked Elastomer Black Medium Reel
Price Per Foot
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Tubing | |
| Straight | |
| Cross-Linked Elastomer | |
| Black | |
| Medium | |
| 38.1 | |
| 19.05 | |
| -75 | |
| 150 | |
| Reel | |
| 2.41 | |
| 2:1 |
Whether you have skinny wires or thick cables this tubing 5039234011 heat shrink from TE Connectivity will take care of them. This heat shrink tubing has a minimum operating temperature of -75 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

