Molex5035661700Conector FFC-FPC

Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Easy-On™ T/R

Molex's fpc connector 5035661700 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. This female connector's 17 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. Its pitch is 0.3 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. 5035661700 is housed in white liquid crystal polymer. It uses the solder termination method. This product is 6.75 mm long, 0.95 mm tall and 2.85 mm deep.

264,000 piezas: Se puede enviar en 2 días

    Total$1,590.00Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 264,000 piezas
      • Price: $0.53

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.